Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFRS-ESW-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC4445
Product RangeFRS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $405.200 |
| 5+ | $382.090 |
| 10+ | $364.880 |
| 25+ | $343.490 |
| 50+ | $320.880 |
Price for:Each
Minimum: 1
Multiple: 1
$405.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoFRS-ESW-1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AC4445
Product RangeFRS Series
Technical Datasheet
Contact ConfigurationSPST
No. of Positions1 Position
Approvals / StandardsIEC
IP RatingIP65
Switch CaseABS (Acrylonitrile Butadiene Styrene)
Product RangeFRS Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Contact Configuration
SPST
Approvals / Standards
IEC
Switch Case
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (25-Jun-2020)
No. of Positions
1 Position
IP Rating
IP65
Product Range
FRS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
