Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEV1N-C-WL-5VDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K9688
Product RangeEV1N Series
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.290 |
| 25+ | $3.080 |
| 50+ | $2.840 |
| 100+ | $2.660 |
| 250+ | $2.440 |
| 500+ | $2.210 |
| 1000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoEV1N-C-WL-5VDCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K9688
Product RangeEV1N Series
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeEV1N Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance167ohm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
167ohm
Contact Configuration
SPDT
Product Range
EV1N Series
Coil Type
-
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for EV1N-C-WL-5VDC
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
