Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCUB2A5-4
Newark Part No.74R5772
Product RangeJAGUAR CUB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $851.210 |
| 5+ | $760.580 |
| 10+ | $663.610 |
| 25+ | $612.300 |
| 50+ | $552.000 |
Price for:Each
Minimum: 1
Multiple: 1
$851.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoCUB2A5-4
Newark Part No.74R5772
Product RangeJAGUAR CUB Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
No. of PhasesThree Phase
Compatible Motor TypeAC Motors
Power Rating750W
Output Current Max2.5A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeJAGUAR CUB Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
AC Motors
Output Current Max
2.5A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (07-Jul-2017)
No. of Phases
Three Phase
Power Rating
750W
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
JAGUAR CUB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate