Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | CS20A-U2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79R6097 |
| Product Range | Rotary Cam Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $19.740 |
| 10+ | $18.430 |
| 25+ | $17.170 |
| 50+ | $15.810 |
| 100+ | $14.900 |
| 250+ | $13.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | CS20A-U2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 79R6097 |
| Product Range | Rotary Cam Series |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| No. of Poles | 2 Pole |
| Angle of Throw | - |
| Contact Current AC Max | 20A |
| Contact Voltage AC Max | 690V |
| Product Range | Rotary Cam Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | 690V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | - |
| No. of Poles | 2 Pole |
|---|---|
| Contact Current AC Max | 20A |
| Product Range | Rotary Cam Series |
| Contact Current DC Max | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
