Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | CC4/10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96K7888 |
| Your Part Number | |
| Technical Datasheet |
68 In Stock
55 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.040 |
| 25+ | $4.670 |
| 50+ | $4.430 |
| 100+ | $4.150 |
| 250+ | $3.850 |
| 500+ | $3.700 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | CC4/10Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 96K7888 |
| Technical Datasheet | |
| Accessory Type | Jumper |
| For Use With | ERF Series Fuse Terminals |
| No. of Positions | 10Positions |
| Pitch Spacing | 6mm |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| No. of Positions | 10Positions |
| Product Range | - |
| For Use With | ERF Series Fuse Terminals |
|---|---|
| Pitch Spacing | 6mm |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
