Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | BG2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K6987 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.650 |
| 5+ | $34.680 |
| 10+ | $34.000 |
| 25+ | $33.330 |
| 50+ | $31.710 |
| 100+ | $29.010 |
| 250+ | $27.260 |
Price for:Each
Minimum: 1
Multiple: 1
$37.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | BG2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 96K6987 |
| Technical Datasheet | |
| Enclosure Material | Polyester (PET) |
| No. of Switch Holes | 2Holes |
| Cutout Diameter | 22mm |
| Cover / Base Color | White |
| External Height - Metric | 70mm |
| External Width - Metric | 120mm |
| External Depth - Metric | 51mm |
| IP Rating | IP65 |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Height - Imperial | 2.76" |
| External Width - Imperial | 4.72" |
| External Depth - Imperial | 2.01" |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Enclosure Material | Polyester (PET) |
|---|---|
| Cutout Diameter | 22mm |
| External Height - Metric | 70mm |
| External Depth - Metric | 51mm |
| IP Rating | IP65 |
| External Height - Imperial | 2.76" |
| External Depth - Imperial | 2.01" |
| SVHC | No SVHC (19-Jan-2021) |
| No. of Switch Holes | 2Holes |
|---|---|
| Cover / Base Color | White |
| External Width - Metric | 120mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 4.72" |
| Product Range | - |
Technical Docs (1)
Alternatives for BG2
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
