Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB3T10Copy
Newark Part No.85K9494
Product RangeB3 Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.770 |
| 5+ | $8.000 |
| 10+ | $7.820 |
| 25+ | $7.650 |
| 50+ | $7.290 |
| 100+ | $6.640 |
| 250+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoB3T10Copy
Newark Part No.85K9494
Product RangeB3 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max415V
For Use WithB3 Pushbutton Switches
Contact Voltage DC Max220V
Product RangeB3 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
B3 Pushbutton Switches
Product Range
B3 Series
No. of Poles
1 Pole
Contact Voltage AC Max
415V
Contact Voltage DC Max
220V
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
