Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | B3-SK-YELLOWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06X3225 |
| Product Range | B3 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $25.080 |
| 10+ | $23.880 |
| 25+ | $22.530 |
| 50+ | $20.840 |
| 100+ | $19.490 |
| 250+ | $17.470 |
| 5000+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | B3-SK-YELLOWCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 06X3225 |
| Product Range | B3 Series |
| Technical Datasheet | |
| Accessory Type | Protection Cover |
| For Use With | Push Button Switches |
| Product Range | B3 Series |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The B3-SK-YELLOW is a 1mm yellow Protection Cover against unintentional manipulation suitable for Ø28 and 40mm pushbuttons.
Applications
Industrial
Technical Specifications
| Accessory Type | Protection Cover |
|---|---|
| Product Range | B3 Series |
| For Use With | Push Button Switches |
|---|---|
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
