Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01L120ALFCopy
Newark Part No.98K9183
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $8.230 |
| 25+ | $7.800 |
| 50+ | $7.350 |
| 100+ | $7.070 |
| 250+ | $6.480 |
| 500+ | $5.780 |
| 1000+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No41.S01L120ALFCopy
Newark Part No.98K9183
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min9V
Supply Voltage Max-V
Resonant Frequency2.8kHz
Sound Pressure Level (SPL)90dB
Current Rating40mA
Drive Circuit-
Capacitance-
Transducer MountingFlanged
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
9V
Resonant Frequency
2.8kHz
Current Rating
40mA
Capacitance
-
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
9VDC to 15VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Tones
-
Supply Voltage Max
-V
Sound Pressure Level (SPL)
90dB
Drive Circuit
-
Transducer Mounting
Flanged
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
