Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/4-E
Newark Part No.76Y5609
Product Range21.95MV
Your Part Number
253 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.69 |
| 25+ | $0.66 |
| 50+ | $0.62 |
| 100+ | $0.59 |
| 250+ | $0.56 |
| 500+ | $0.49 |
| 1000+ | $0.44 |
Price for:Each
Minimum: 10
Multiple: 10
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No21.95MV/4-E
Newark Part No.76Y5609
Product Range21.95MV
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Positions
Rated Current20A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product Range21.95MV
SVHCLead (19-Jan-2021)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
320V
Product Range
21.95MV
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Vertical
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Alternatives for 21.95MV/4-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate