Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.95MHF/4-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 57AC4883 |
| Your Part Number | |
| Technical Datasheet |
463 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.663 |
| 100+ | $0.623 |
| 250+ | $0.588 |
| 500+ | $0.548 |
| 1000+ | $0.513 |
| 2500+ | $0.476 |
Price for:Each
Minimum: 10
Multiple: 10
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IMO PRECISION CONTROLS |
|---|---|
| Manufacturer Part No | 21.95MHF/4-ECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 57AC4883 |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 5.08mm |
| No. of Positions | 4Positions |
| Rated Current | 20A |
| Rated Voltage | 450V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 4Positions |
| Rated Voltage | 450V |
| Product Range | - |
| Pitch Spacing | 5.08mm |
|---|---|
| Rated Current | 20A |
| Block Orientation | Through Hole Right Angle |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
