Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/3-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC4776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.702 |
| 100+ | $0.668 |
| 250+ | $0.622 |
| 500+ | $0.596 |
| 1000+ | $0.560 |
| 2500+ | $0.519 |
| 5000+ | $0.476 |
Price for:Each
Minimum: 10
Multiple: 10
$7.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.95MA/3-ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57AC4776
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions3Positions
Rated Current20A
Rated Voltage450V
Block Orientation-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
450V
Product Range
-
Pitch Spacing
5mm
Rated Current
20A
Block Orientation
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
