Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.950M/8-ECopy
Newark Part No.87Y6099
Product Range20.950M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $4.320 |
| 25+ | $4.090 |
| 50+ | $3.850 |
| 100+ | $3.700 |
| 250+ | $3.380 |
| 500+ | $3.020 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.950M/8-ECopy
Newark Part No.87Y6099
Product Range20.950M
Technical Datasheet
Pitch Spacing5mm
No. of Positions8Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage450V
Product Range20.950M
SVHCLead (25-Jun-2020)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Rated Current
17.5A
Product Range
20.950M
No. of Positions
8Positions
Wire Size (AWG)
28AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
