Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.950M/4-E
Newark Part No.87Y6096
Product Range20.950M
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.950M/4-E
Newark Part No.87Y6096
Product Range20.950M
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Min28AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Rated Current17.5A
Rated Voltage450V
Product Range20.950M
SVHCLead (25-Jun-2020)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 14AWG
Wire Size AWG Max
14AWG
Rated Current
17.5A
Product Range
20.950M
No. of Positions
4Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Voltage
450V
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate