Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMATRONIC
Manufacturer Part NoLDM145P/633/1
Newark Part No.01M8108
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Wavelength Typ
633nm
Voltage Rating
5V
Laser Beam Size
5mm x 5mm
Product Range
-
Output Power
900µW
Laser Lens
-
Supply Current
35mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate