Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILSI AMERICA
Manufacturer Part NoI733-2P3-40.0000MHZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76Y3389RL
Cut Tape76Y3389
Product RangeI733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.350 | $8.35 |
| Total Price | $8.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.350 |
| 50+ | $7.440 |
| 100+ | $6.870 |
| 250+ | $6.270 |
| 500+ | $5.530 |
| 1000+ | $4.520 |
| 2500+ | $4.320 |
| 5000+ | $4.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILSI AMERICA
Manufacturer Part NoI733-2P3-40.0000MHZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel76Y3389RL
Cut Tape76Y3389
Product RangeI733
Technical Datasheet
Frequency Nom40MHz
Frequency Stability + / -2ppm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.3V
Oscillator Case / PackageSMD, 5mm x 3.2mm
Product RangeI733
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
40MHz
Oscillator Output Compatibility
Clipped Sinewave
Oscillator Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
2ppm
Supply Voltage Nom
3.3V
Product Range
I733
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
