Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.420 |
| 25+ | $119.440 |
| 50+ | $116.670 |
| 100+ | $113.360 |
| 250+ | $110.040 |
Price for:Each
Minimum: 1
Multiple: 1
$124.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoM7PE10.20
Newark Part No.33AC3024
Product RangeE-Xtreme
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialMetal Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
E-Xtreme
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

