Print Page
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.350 |
| 5+ | $39.250 |
| 10+ | $38.950 |
| 25+ | $38.640 |
| 50+ | $35.720 |
| 100+ | $33.250 |
Price for:Each
Minimum: 1
Multiple: 1
$42.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCXF4/0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28W4594
Product RangeCX
Technical Datasheet
Product RangeCX
Heavy Duty Connector TypeInsert
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CX
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

