Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.650 |
| 25+ | $40.250 |
| 50+ | $37.750 |
| 100+ | $36.670 |
| 250+ | $35.600 |
Price for:Each
Minimum: 1
Multiple: 1
$43.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCX01UFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5504
Product RangeMIXO
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeMIXO
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
MIXO
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

