Print Page
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.140 |
| 5+ | $30.300 |
| 10+ | $28.260 |
| 25+ | $26.500 |
| 50+ | $24.500 |
| 100+ | $22.800 |
Price for:Each
Minimum: 1
Multiple: 1
$33.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ILME |
|---|---|
| Manufacturer Part No | CNEF24TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 28W3677 |
| Product Range | CNE |
| Technical Datasheet | |
| Product Range | CNE |
| Heavy Duty Connector Type | Insert |
| No. of Contacts | 24 Contacts |
| Rectangular Shell Size | - |
| Gender | Receptacle(View Associated Connectors) |
| Heavy Duty Contact Type | Screw Socket |
| Current Rating | 16A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | CNE |
|---|---|
| No. of Contacts | 24 Contacts |
| Gender | Receptacle |
| Current Rating | 16A |
| Heavy Duty Connector Type | Insert |
|---|---|
| Rectangular Shell Size | - |
| Heavy Duty Contact Type | Screw Socket |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

