Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoCDSHM42Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC2333
Product RangeCDSH Class
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.860 |
| 5+ | $40.250 |
| 10+ | $38.510 |
| 25+ | $36.930 |
| 50+ | $35.050 |
| 100+ | $33.380 |
Price for:Each
Minimum: 1
Multiple: 1
$42.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCDSHM42Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC2333
Product RangeCDSH Class
Technical Datasheet
Product RangeCDSH Class
Heavy Duty Connector TypeInsert
No. of Contacts42 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating10A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CDSH Class
No. of Contacts
42 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
