Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,189.360 |
| 5+ | $1,156.170 |
| 10+ | $1,122.970 |
| 25+ | $1,051.060 |
| 50+ | $995.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,189.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCCPZTP
Newark Part No.33AC2287
Technical Datasheet
Crimp Tool TypeHand
For Use WithILME 10A and 16A Contacts RENNSTEIG Model
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
ILME 10A and 16A Contacts RENNSTEIG Model
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate