Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoCCPZRNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC2286
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,383.510 |
| 3+ | $2,287.690 |
| 5+ | $2,227.810 |
| 10+ | $2,155.940 |
| 25+ | $2,108.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,383.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoCCPZRNCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AC2286
Technical Datasheet
Crimp Tool TypeHand
For Use WithILME 10A, 16A and 40A Crimp Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
ILME 10A, 16A and 40A Crimp Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
