Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.140 |
| 25+ | $102.490 |
| 50+ | $96.110 |
| 100+ | $93.380 |
| 250+ | $90.640 |
Price for:Each
Minimum: 1
Multiple: 1
$111.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILME
Manufacturer Part NoC7IE10
Newark Part No.33AC2398
Product RangeE-Xtreme
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialMetal Body
Locking Type2 Lever
Rectangular Shell Size-
For Use WithILME Connector Inserts
Product RangeE-Xtreme
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (21-Jan-2025)
Connector Body Material
Metal Body
Rectangular Shell Size
-
Product Range
E-Xtreme
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

