Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILME
Manufacturer Part NoASM20ICopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.39T4023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.420 |
| 10+ | $2.160 |
| 25+ | $2.000 |
| 50+ | $1.860 |
| 100+ | $1.730 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ASM20I is a M20 grey complete insulating Cable Gland made of plastic with anti-aging rubber gasket. Metric threading according to EN 60423 and EN 50262 standards.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
-
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
Grey
Cable Diameter Max
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
