Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILLINOIS CAPACITOR
Manufacturer Part No105TTA100MCopy
Newark Part No.30K6586
Product RangeTTA Series
Your Part Number
367 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.567 |
| 25+ | $0.548 |
| 50+ | $0.530 |
| 100+ | $0.511 |
| 500+ | $0.451 |
| 1000+ | $0.435 |
| 2500+ | $0.403 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No105TTA100MCopy
Newark Part No.30K6586
Product RangeTTA Series
Capacitance1µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter5mm
Product Length12.5mm
Product Width-
Product Height-
Product RangeTTA Series
ESR331.573ohm
Ripple Current18mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
High quality 85°C 20% tolerance Axial electrolytic capacitors for low impedance applications.
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
5mm
Product Width
-
Product Range
TTA Series
Ripple Current
18mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
12.5mm
Product Height
-
ESR
331.573ohm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
