Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIKALOGIC
Manufacturer Part NoSQ200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH2727
Product RangeScanaQuad Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.860 |
| 5+ | $280.900 |
| 10+ | $275.930 |
| 20+ | $270.970 |
Price for:Each
Minimum: 1
Multiple: 1
$285.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSQ200Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34AH2727
Product RangeScanaQuad Series
Technical Datasheet
No. of Data Channels4
No. of Clock Inputs-
Data Memory Size16MB
Frequency200MHz
Power Consumption-
External Height15mm
External Width50mm
External Depth50mm
Weight80g
Product RangeScanaQuad Series
SVHCTo Be Advised
Technical Specifications
No. of Data Channels
4
Data Memory Size
16MB
Power Consumption
-
External Width
50mm
Weight
80g
SVHC
To Be Advised
No. of Clock Inputs
-
Frequency
200MHz
External Height
15mm
External Depth
50mm
Product Range
ScanaQuad Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
