Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIKALOGIC
Manufacturer Part NoSP1018GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AK6233
Product RangeSP1000G Series
Your Part Number
1 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,386.300 |
| 5+ | $4,298.570 |
| 10+ | $4,210.850 |
| 25+ | $4,123.120 |
| 50+ | $4,035.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4,386.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIKALOGIC
Manufacturer Part NoSP1018GCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.46AK6233
Product RangeSP1000G Series
Technical Datasheet
No. of Data Channels18
No. of Clock Inputs1
Data Memory Size4Gbit
Frequency250MHz
Power Consumption-
External Height46mm
External Width150mm
External Depth151mm
Weight500g
Product RangeSP1000G Series
SVHCTo Be Advised
Technical Specifications
No. of Data Channels
18
Data Memory Size
4Gbit
Power Consumption
-
External Width
150mm
Weight
500g
SVHC
To Be Advised
No. of Clock Inputs
1
Frequency
250MHz
External Height
46mm
External Depth
151mm
Product Range
SP1000G Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
