Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIET LABS
Manufacturer Part No1433-19Copy
Newark Part No.35K9911
Product RangeGenRad 1433 Series
Your Part Number
No Longer Available
Product Information
ManufacturerIET LABS
Manufacturer Part No1433-19Copy
Newark Part No.35K9911
Product RangeGenRad 1433 Series
Technical Datasheet
Decade Box TypeResistance
No. of Decades6
Decade Test Range1mohm to 1.11111kohm
Accuracy %0.01%
Product RangeGenRad 1433 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1433 Decade Resistors are convenient resistance standards for checking the accuracy of resistance-measuring devices. They are primarily intended for precision-measurement applications where accuracy, stability, and low-zero-resistance are important. They are used as components in dc and audio frequency impedance bridges.
- High accuracy: 0.01% up to 10 MΩ
- Low temperature coefficient
- Good frequency characteristics
- Excellent stability
- Low zero resistance
Applications
Test & Measurement
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1mohm to 1.11111kohm
Product Range
GenRad 1433 Series
No. of Decades
6
Accuracy %
0.01%
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
