Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 5+ | $11.170 |
| 10+ | $10.390 |
| 25+ | $9.510 |
| 50+ | $9.320 |
| 100+ | $9.130 |
| 250+ | $8.940 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | YW-E10RCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83T1623 |
| Product Range | CW Series |
| Technical Datasheet | |
| Switch Terminals | Screw |
| No. of Poles | 1 Pole |
| Contact Current Max | 10A |
| Contact Voltage AC Max | 120V |
| For Use With | Idec 22mm CW Series Illuminated/Non-Illuminated Pushbutton & Selector Switches |
| Contact Voltage DC Max | - |
| Product Range | CW Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Switch Terminals | Screw |
|---|---|
| Contact Current Max | 10A |
| For Use With | Idec 22mm CW Series Illuminated/Non-Illuminated Pushbutton & Selector Switches |
| Product Range | CW Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | 120V |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

