Print Page
XW1E-TV412Q4M-R
Emergency Stop Switch, SPST-NO, DPST-NC, Pushlock Turn Reset/Push-Pull, Screw, 5 A, 125 V
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $81.380 |
| 5+ | $78.000 |
| 10+ | $74.610 |
| 25+ | $70.810 |
| 50+ | $68.540 |
| 100+ | $65.610 |
| 250+ | $64.300 |
Price for:Each
Minimum: 1
Multiple: 1
$81.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | XW1E-TV412Q4M-RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 07N9605 |
| Product Range | XW Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Operation | Pushlock Turn Reset/Push-Pull |
| Switch Terminals | Screw |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP20, IP65 |
| Product Range | XW Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
XW1E-TV412Q4M-R is an XW series emergency stop switch. The original “Safe break action” ensures that the contacts open when the contact block is detached from the operator. Applicable standards include IEC60947-5-1, EN60947-5-1, IEC60947-5-5, EN60947-5-5, JIS C8201-5-1, UL508, UL991, NFPA79, CSA C22.2 No. 14, GB14048.5.
- Direct opening action mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
- Safety lock mechanism (IEC60947-5-5, 6.2)
- Degree of protection IP65, IP67 (IEC60529)
- Durable, gold-plated silver contact
- 50mohm maximum (initial value) contact resistance
- Insulation resistance is 100Mohm minimum (500V DC megger)
- 125V AC contact voltage
- 5A contact current
- 2.5kV impulse withstand voltage
- Panel front: IP65, IP67 (IEC 60529) degree of protection
Technical Specifications
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 125V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | XW Series |
| Switch Operation | Pushlock Turn Reset/Push-Pull |
|---|---|
| Contact Current Max | 5A |
| Contact Voltage DC Nom | - |
| IP Rating | IP20, IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for XW1E-TV412Q4M-R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

