Print Page
XW1E-BV413M-R
Emergency Stop Switch, 4PST-3NC, SPST-NO, Pushlock Reset/Push-Pull, Screw, 5 A, 250 V, 250 V
142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $58.430 |
| 5+ | $56.670 |
| 10+ | $54.910 |
| 25+ | $52.240 |
| 50+ | $49.460 |
| 100+ | $47.770 |
| 250+ | $45.900 |
Price for:Each
Minimum: 1
Multiple: 1
$58.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | XW1E-BV413M-RCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 43J1438 |
| Product Range | XW Series |
| Technical Datasheet | |
| Contact Configuration | 4PST-3NC, SPST-NO |
| Switch Operation | Pushlock Reset/Push-Pull |
| Switch Terminals | Screw |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 250V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| Product Range | XW Series |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The XW1E-BV413M-R is a 40mm single or four-pole single-throw (SPST/4PST) safest Emergency Stop Switch with mushroom head, finger-safe screw terminal and 1NO-3NC contacts. The XW-series with safe break action ensures that the NC contacts open when the contact block is detached from the operator. Direct opening action mechanism.
- Safety lock mechanism
- IP65 Protection rating
Applications
Industrial
Technical Specifications
| Contact Configuration | 4PST-3NC, SPST-NO |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 250V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | XW Series |
| Switch Operation | Pushlock Reset/Push-Pull |
|---|---|
| Contact Current Max | 5A |
| Contact Voltage DC Nom | 250V |
| IP Rating | IP65 |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

