Print Page
5 In Stock
110 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.180 |
| 5+ | $43.070 |
| 10+ | $41.250 |
| 25+ | $39.170 |
| 50+ | $36.600 |
| 100+ | $34.520 |
| 250+ | $31.420 |
| 5000+ | $30.690 |
Price for:Each
Minimum: 1
Multiple: 1
$46.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | XW1E-BV403MFRH-EMOCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 47AC9750 |
| Product Range | XW Series |
| Technical Datasheet | |
| Contact Configuration | 3PST-NC |
| Switch Operation | Push-Pull |
| Switch Terminals | Screw |
| Contact Current Max | 5A |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| IP Rating | IP65 |
| Product Range | XW Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Contact Configuration | 3PST-NC |
|---|---|
| Switch Terminals | Screw |
| Contact Voltage AC Nom | 125V |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| SVHC | No SVHC (15-Jan-2019) |
| Switch Operation | Push-Pull |
|---|---|
| Contact Current Max | 5A |
| Contact Voltage DC Nom | - |
| IP Rating | IP65 |
| Product Range | XW Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

