Print Page
XW1E-BV3SG12R
Emergency Stop Switch, Red, 22 mm, SPST-NO, DPST-NC, Pushlock Turn Reset/Push-Pull, Solder Lug, 3 A
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.460 |
| 5+ | $57.080 |
| 10+ | $54.890 |
| 25+ | $53.790 |
| 50+ | $52.690 |
| 100+ | $51.600 |
| 250+ | $50.500 |
Price for:Each
Minimum: 1
Multiple: 1
$61.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | XW1E-BV3SG12RCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 87AK4966 |
| Product Range | XW Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, DPST-NC |
| Switch Operation | Pushlock Turn Reset/Push-Pull |
| Switch Terminals | Solder Lug |
| Contact Current Max | 3A |
| Contact Voltage AC Nom | 125V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65, IP67, IP69K |
| Product Range | XW Series |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
XW1E-BV3SG12R is a ø22 XW series emergency stop, push lock pull or turn reset switch. It has a compact and unibody design with a panel depth of 12.6mm. Applicable standards are IEC 60947-1, EN 60947-1, JIS C 8201-1 IEC 60947-5-1, EN 60947-5-1, JIS C 8201-5-1, IEC60947-5-5, EN60947-5-5, JIS C 8201-5-5, UL60947-5-5, UL991, NFPA79, ISO13850, UL508, CSA C 22.2 No. 14, GB/T14048.5.
- 1NO-2NC contact, solder terminal style, red bright red button color
- Safety lock mechanism (IEC60947-5-5: 6.2), 50mohm max. (initial value) contact resistance
- Direct opening action mechanism (IEC60947-5-5: 5.2, IEC60947-5-1 annex K.), reverse energy structure
- Panel front IP65, IP67, IP69K, UL Type 4X degree of protection, 100Mohm min insulation resistance
- Indicator and escape structure, 900 operations per hour operation frequency
- 100000 times min, 250000 time min (24VAC/DC, 100mA) electrical durability
- Short-circuit protection, rated operating voltage range from 30 to 250V, 5A rated current
- 0.8 to 0.9N·m recommended tightening torque of locking ring range
- 1.25mm² max connectable wire, 310 to 350°C, within 3 seconds terminal soldering conditions
- Operating temperature range from -25 to +70˚C
Technical Specifications
| Contact Configuration | SPST-NO, DPST-NC |
|---|---|
| Switch Terminals | Solder Lug |
| Contact Voltage AC Nom | 125V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | XW Series |
| Switch Operation | Pushlock Turn Reset/Push-Pull |
|---|---|
| Contact Current Max | 3A |
| Contact Voltage DC Nom | - |
| IP Rating | IP65, IP67, IP69K |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Alternatives for XW1E-BV3SG12R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

