Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 5+ | $10.780 |
| 10+ | $10.050 |
| 25+ | $8.990 |
| 50+ | $8.310 |
| 100+ | $7.920 |
| 250+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$11.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA9Z-LED2VR
Newark Part No.82K9284
Technical Datasheet
Lamp Base Type-
LED Color-
Power Rating-
Wavelength Typ-
Luminous Intensity-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Lamp Base Type
-
Power Rating
-
Luminous Intensity
-
LED Color
-
Wavelength Typ
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
