Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $79.560 |
| 5+ | $76.110 |
| 10+ | $74.390 |
| 25+ | $67.160 |
| 50+ | $62.340 |
| 100+ | $59.240 |
| 250+ | $57.510 |
Price for:Each
Minimum: 1
Multiple: 1
$79.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV304V-R
Newark Part No.82K9262
Product RangeXA Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsThrough Hole
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Through Hole
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

