Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-2-C1D2
Newark Part No.23X5083
Product RangeSV1H Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.060 |
| 5+ | $18.960 |
| 10+ | $16.660 |
| 25+ | $14.960 |
| 50+ | $14.030 |
| 100+ | $13.260 |
| 250+ | $12.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSV1H-07L-2-C1D2
Newark Part No.23X5083
Product RangeSV1H Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins5Pins
Current Rating6A
Voltage Rating250VAC
Product RangeSV1H Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250VAC
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Screw
Current Rating
6A
Product Range
SV1H Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate