Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 5+ | $16.270 |
| 10+ | $14.500 |
| 25+ | $13.190 |
| 50+ | $12.460 |
| 100+ | $11.870 |
| 250+ | $11.280 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Push-in 4-pole RU relay socket: Man-hour saving & efficiency
- Reduction of maintenance man-hours without tightening and tightening torque management
- High visibility- contact markings
- High contact reliability and excellent vibration resistance
- IP20 finger protection structure
- Mounted on a 35mm wide DIN rail with a single touch
- There are two connection points for each terminal
- Crossover wiring bracket for the coil terminal of the relay is available as an accessory
- Body material is highly flame-retardant (UL94 V-0)
- UL, CSA certified and EN standard compliant product
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
-
SVHC
No SVHC (15-Jan-2019)
Socket Terminals
Push In
Current Rating
-
Product Range
RU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

