Print Page
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $8.170 |
| 10+ | $8.040 |
| 25+ | $7.880 |
| 50+ | $7.700 |
| 100+ | $7.540 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SR2P-05C is a SR series, Fingersafe 8-pin octal, snap-mount/surface mount relay socket.
- Terminal/torque is M3.5 screws with captive wire clamp, fingersafe (9 - 11.5 in•lbs)
- Wire size is maximum up to 2–#12AWG
- 300V, 10A electrical rating
- RR2P compatible relay
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate