Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-4GVHP-B
Newark Part No.16AH1043
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,501.180 |
| 5+ | $2,410.770 |
| 10+ | $2,350.500 |
| 25+ | $2,290.230 |
| 50+ | $2,214.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,501.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-4GVHP-B
Newark Part No.16AH1043
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit Contents12.1" HG4G-VCXT22MF-B, Automation Organizer, 60W Power Supply, Cable
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Current Rating
-
Kit Contents
12.1" HG4G-VCXT22MF-B, Automation Organizer, 60W Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate