Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,940.940 |
| 5+ | $2,830.480 |
| 10+ | $2,778.310 |
| 25+ | $2,719.820 |
| 50+ | $2,628.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2,940.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-4FCopy
Newark Part No.16P9100
Technical Datasheet
Meter Display TypeTFT LCD Color
Display Size-
Display Resolution800 x 600 Pixels
Screen Size12.1"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Meter Display Type
TFT LCD Color
Display Resolution
800 x 600 Pixels
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Display Size
-
Screen Size
12.1"
Supply Voltage Max
24VDC
Operating Temperature Max
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for SMARTTOUCH-4F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
