Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-3GVAHP-B
Newark Part No.16AH1041
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,084.080 |
| 5+ | $2,008.760 |
| 10+ | $1,958.540 |
| 25+ | $1,908.320 |
| 50+ | $1,845.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,084.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSMARTTOUCH-3GVAHP-B
Newark Part No.16AH1041
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit Contents10.4" HG3G-VAXT22MF-B, Automation Organizer, 60W Power Supply, Cable
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
-
Kit Contents
10.4" HG3G-VAXT22MF-B, Automation Organizer, 60W Power Supply, Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate