Print Page
SMARTTOUCH-1G-B
Starter Kit, SmartTouch, HG1G TFT, 65K, Black Bezel, Power Supply, Software, Programming Cable
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SMARTTOUCH-1G-BCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02AC2811 |
| Product Range | HG1G Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $657.440 |
| 5+ | $644.290 |
| 10+ | $631.140 |
| 25+ | $617.990 |
| 50+ | $604.840 |
Price for:Each
Minimum: 1
Multiple: 1
$657.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | IDEC |
|---|---|
| Manufacturer Part No | SMARTTOUCH-1G-BCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02AC2811 |
| Product Range | HG1G Series |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | HG1G TFT 65K Colour Black Bezel, Power Supply, Software & Programming Cable |
| Supply Voltage Max | 24VDC |
| Product Range | HG1G Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | 24VDC |
| SVHC | No SVHC (16-Jul-2019) |
| Current Rating | - |
|---|---|
| Kit Contents | HG1G TFT 65K Colour Black Bezel, Power Supply, Software & Programming Cable |
| Product Range | HG1G Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
