Print Page
349 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 5+ | $9.030 |
| 10+ | $8.910 |
| 25+ | $8.740 |
| 50+ | $8.570 |
| 100+ | $8.410 |
| 250+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
SM2S-05 is a SM2S series, 8-blade, snap-mount/surface mount relay socket.
- Terminal/torque is M3 screw with captive wire clamp (5.5 - 9 in•lbs)
- Wire size is maximum up to 2–#14AWG
- 300V, 10A electrical rating
- Compatible relays: RU2S, RM2S
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
300V
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
10A
Product Range
RM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

