Print Page
841 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 5+ | $12.710 |
| 10+ | $12.270 |
| 25+ | $11.730 |
| 50+ | $11.180 |
| 100+ | $10.690 |
| 250+ | $10.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SH4B-05 is a 14-pin Relay Socket with screw terminals. Suitable for use with RH4B relays and blade terminal models. The compact midget size of this socket saves space and is ideal for snap-mount/surface mounting.
- High switching capacity (10A)
- Indicator light
- Check button
- M3.5 screws with captive wire clamp
- Maximum up to 2 to #12AWG wire
Applications
Industrial
Warnings
DIN-rail mount socket comes with two horseshoe clips. Do not use unless you plan to insert pullover wire spring. Replacement horseshoe clip part number is Y778-011.
Technical Specifications
| Socket Mounting | DIN Rail, Panel |
|---|---|
| No. of Pins | 14Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (16-Jul-2019) |
| Socket Terminals | Screw |
|---|---|
| Current Rating | 10A |
| Product Range | RH Series |
Technical Docs (1)
Alternatives for SH4B-05
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

