Print Page
347 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.610 |
| 25+ | $2.490 |
| 50+ | $2.360 |
| 100+ | $2.240 |
| 250+ | $2.200 |
| 500+ | $2.150 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
SH2B-62 is a PCB mount socket.
- For use with blade terminal RH2B relays
Warnings
DIN-rail mount socket comes with two horseshoe clips. Do not use unless you plan to insert pullover wire spring. Replacement horseshoe clip part number is Y778-011.
Technical Specifications
| Socket Mounting | - |
|---|---|
| No. of Pins | 8Pins |
| Voltage Rating | 300V |
| SVHC | No SVHC (16-Jul-2019) |
| Socket Terminals | Through Hole |
|---|---|
| Current Rating | 10A |
| Product Range | RH Series |
Technical Docs (1)
Alternatives for SH2B-62
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

