Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSG4-30-030-OO-E
Newark Part No.47T1627
Product RangeSG4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,334.070 |
| 5+ | $1,274.450 |
| 10+ | $1,237.190 |
| 25+ | $1,192.470 |
| 50+ | $1,162.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,334.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG4-30-030-OO-E
Newark Part No.47T1627
Product RangeSG4 Series
Technical Datasheet
Performance Level-
Safety Curtain CategoryLevel 4
Safety Integrity Level-
No. of Beams16
Protection Height300mm
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing30mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeSG4 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
300mm
IP Rating
-
Beam Spacing
30mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
Safety Curtain Category
Level 4
No. of Beams
16
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
SG4 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate