Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSG2-50-135-OO-E-C
Newark Part No.47T1585
Product RangeSG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,079.700 |
| 5+ | $2,983.460 |
| 10+ | $2,919.300 |
| 25+ | $2,855.140 |
| 50+ | $2,774.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3,079.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-50-135-OO-E-C
Newark Part No.47T1585
Product RangeSG2 Series
Technical Datasheet
Protection Height1.35m
Sensing Range Max19m
Beam Spacing50mm
Supply Voltage Max28.8VDC
Product RangeSG2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Protection Height
1.35m
Beam Spacing
50mm
Product Range
SG2 Series
Sensing Range Max
19m
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
