Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoSG2-50-045-OO-X
Newark Part No.47T1574
Product RangeSG2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $991.230 |
| 5+ | $923.410 |
| 10+ | $892.110 |
| 25+ | $860.810 |
| 50+ | $813.860 |
Price for:Each
Minimum: 1
Multiple: 1
$991.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSG2-50-045-OO-X
Newark Part No.47T1574
Product RangeSG2 Series
Technical Datasheet
Safety Curtain CategoryLevel 2
No. of Beams13
Protection Height450mm
Sensing Range Max19m
IP Rating-
Approvals / Standards-
Beam Spacing50mm
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangeSG2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Safety Curtain Category
Level 2
Protection Height
450mm
IP Rating
-
Beam Spacing
50mm
Supply Voltage Max
28.8VDC
SVHC
No SVHC (15-Jan-2019)
No. of Beams
13
Sensing Range Max
19m
Approvals / Standards
-
Control Output Type
2PNP
Product Range
SG2 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate