Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoSA2E-TN3C
Newark Part No.74AK5507
Product RangeSA2E Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $63.020 | $16.850 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSA2E-TN3C
Newark Part No.74AK5507
Product RangeSA2E Series
Technical Datasheet
Sensing Distance Max20m
Sensing MethodThrough Beam
Product RangeSA2E Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2019)
Product Overview
SA2E-TN3 is a SA2E series miniature through-beam photoelectric sensor. This miniature high-performance photoelectric sensor features enhanced detection accuracy and response time of 0.5ms, allowing continuous detection of small objects at high speed. Typical applications include automated parking garage, detection of mirror surfaces, restroom sink and detecting PC board at inspections.
- NPN output, 20m sensing range
- Light ON/dark ON selector
- reverse polarity, output reverse-polarity protection circuit, load short circuit
- Operational at a temperature of -30°C to +55°C
- Power voltage of 12 to 24VDC, maximum current consumption of 20mA
- IP67 rated
Technical Specifications
Sensing Distance Max
20m
Product Range
SA2E Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2019)
Sensing Method
Through Beam
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
